CM7V-T1A32.768KHZ7PF+/-20PPMTBQC vs CM315D32768DZYB feature comparison

CM7V-T1A32.768KHZ7PF+/-20PPMTBQC Micro Crystal AG

Buy Now Datasheet

CM315D32768DZYB Citizen Finedevice Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO CRYSTAL AG CITIZEN FINEDEVICE CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.10 8541.60.00.10
Additional Feature OTHER PACKING QTY ALSO AVAILABLE BULK
Aging 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.035%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 7 pF 7 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 3.2mm x 1.5mm x 0.65mm 3.2X1.5X0.9 m
Series Resistance 50000 Ω 70000 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 1 1
Package Description SMD, 2 PIN

Compare CM7V-T1A32.768KHZ7PF+/-20PPMTBQC with alternatives

Compare CM315D32768DZYB with alternatives