CM7V-T1A32.768KHZ+/-20PPM vs CPFAZ-A2C5-32.768KD12.5 feature comparison

CM7V-T1A32.768KHZ+/-20PPM Golledge Electronics Ltd

Buy Now Datasheet

CPFAZ-A2C5-32.768KD12.5 Cardinal Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD CARDINAL COMPONENTS INC
Package Description MINIATURE, CERAMIC PACKAGE-2 ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.10 8541.60.00.10
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0126% 0.0126%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L3.3XB1.6XH0.65 (mm)/L0.13XB0.063XH0.026 (inch) L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch)
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Terminal Finish Gold (Au)
Base Number Matches 1 1
Pbfree Code Yes
Category CO2 Kg 3.96
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30

Compare CM7V-T1A32.768KHZ+/-20PPM with alternatives

Compare CPFAZ-A2C5-32.768KD12.5 with alternatives