CM75DU-12H
vs
MG75J2YS40
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
POWEREX INC
|
TOSHIBA CORP
|
Part Package Code |
MODULE
|
|
Package Description |
MODULE-7
|
FLANGE MOUNT, R-PUFM-X7
|
Pin Count |
7
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
|
Collector Current-Max (IC) |
75 A
|
75 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
Gate-Emitter Voltage-Max |
20 V
|
|
JESD-30 Code |
R-XUFM-X7
|
R-PUFM-X7
|
Number of Elements |
2
|
2
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
310 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Application |
POWER CONTROL
|
POWER CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
500 ns
|
|
Turn-on Time-Nom (ton) |
100 ns
|
|
VCEsat-Max |
3 V
|
3.5 V
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
HIGH SPEED
|
Fall Time-Max (tf) |
|
350 ns
|
|
|
|
Compare CM75DU-12H with alternatives
Compare MG75J2YS40 with alternatives