CM50DY-24H vs MG25Q2YS40 feature comparison

CM50DY-24H Powerex Power Semiconductors

Buy Now Datasheet

MG25Q2YS40 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWEREX INC TOSHIBA CORP
Package Description FLANGE MOUNT, R-XUFM-X7 2-94D1A, 7 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 50 A 25 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAPPED WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X7 R-PUFM-X7
Number of Elements 2 2
Number of Terminals 7 7
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 400 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
VCEsat-Max 3.4 V 4 V
Base Number Matches 1 1
Pin Count 7
Additional Feature HIGH SPEED
Fall Time-Max (tf) 500 ns
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CM50DY-24H with alternatives

Compare MG25Q2YS40 with alternatives