CM4K-67142V-45 vs SM4K-67142L-45/883 feature comparison

CM4K-67142V-45 Atmel Corporation

Buy Now Datasheet

SM4K-67142L-45/883 Matra MHS

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MATRA MHS
Part Package Code LCC
Package Description QCCN, ,
Pin Count 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code S-CQCC-N48 S-CQCC-N48
Length 14.315 mm
Memory Density 16384 bit 16384 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.26 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.02 mm
Terminal Position QUAD QUAD
Width 14.315 mm
Base Number Matches 3 1
Number of Ports 2
Output Characteristics 3-STATE
Output Enable YES
Screening Level MIL-STD-883 Class B (Modified)
Standby Voltage-Min 2 V

Compare CM4K-67142V-45 with alternatives

Compare SM4K-67142L-45/883 with alternatives