CM4K-671342L-18:RD vs AM4K-67140L-55:RD feature comparison

CM4K-671342L-18:RD Temic Semiconductors

Buy Now Datasheet

AM4K-67140L-55:RD Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS ATMEL CORP
Reach Compliance Code unknown unknown
Access Time-Max 18 ns 55 ns
JESD-30 Code S-CQCC-N48 S-CQCC-N48
Memory Density 32768 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 48 48
Number of Words 4096 words 1024 words
Number of Words Code 4000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 4KX8 1KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 2
Part Package Code LCC
Package Description QCCN,
Pin Count 48
ECCN Code EAR99
HTS Code 8542.32.00.41
Length 14.315 mm
Seated Height-Max 2.26 mm
Terminal Pitch 1.02 mm
Width 14.315 mm

Compare CM4K-671342L-18:RD with alternatives

Compare AM4K-67140L-55:RD with alternatives