CM4532680KLC
vs
CM4532680KLD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ABC TAIWAN ELECTRONICS CORP
|
ABC TAIWAN ELECTRONICS CORP
|
Package Description |
1812
|
1812
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1812
|
1812
|
Construction |
Chip
|
Chip
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
6 Ω
|
6 Ω
|
Inductance-Nom (L) |
68 µH
|
68 µH
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
3.2 mm
|
3.2 mm
|
Package Length |
4.5 mm
|
4.5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.2 mm
|
3.2 mm
|
Packing Method |
TR, Embossed , 13 Inch
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.13 A
|
0.13 A
|
Self Resonance Frequency |
2.52 MHz
|
2.52 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CM4532680KLC with alternatives
Compare CM4532680KLD with alternatives