CM400HA-24A
vs
MG400Q1US2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-XUFM-X3
FLANGE MOUNT, R-PUFM-X5
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Mitsubishi
Case Connection
ISOLATED
Collector Current-Max (IC)
400 A
400 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X3
R-PUFM-X5
Number of Elements
1
1
Number of Terminals
3
5
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
2350 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
3 V
Base Number Matches
1
2
Additional Feature
HIGH SPEED
Compare CM400HA-24A with alternatives
Compare MG400Q1US2 with alternatives