CM400HA-24A vs CM400HU-24H feature comparison

CM400HA-24A Mitsubishi Electric

Buy Now Datasheet

CM400HU-24H Mitsubishi Electric

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description FLANGE MOUNT, R-XUFM-X3 FLANGE MOUNT, R-XUFM-X4
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Mitsubishi
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 400 A 400 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-XUFM-X3 R-XUFM-X4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2350 W 2100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
VCEsat-Max 3 V 3.7 V
Base Number Matches 1 1
Part Package Code MODULE
Reference Standard UL RECOGNIZED
Turn-off Time-Nom (toff) 700 ns
Turn-on Time-Nom (ton) 600 ns

Compare CM400HA-24A with alternatives

Compare CM400HU-24H with alternatives