CM30TF-24H vs 6MBI25L-120 feature comparison

CM30TF-24H Powerex Power Semiconductors

Buy Now Datasheet

6MBI25L-120 Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWEREX INC FUJI ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-XUFM-X17 FLANGE MOUNT, R-XUFM-X19
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 30 A 25 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X17 R-XUFM-X19
Number of Elements 6 6
Number of Terminals 17 19
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 310 W 250 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
VCEsat-Max 3.4 V 3.5 V
Base Number Matches 1 1
Pin Count 19
HTS Code 8541.29.00.95
Additional Feature HIGH SPEED
Fall Time-Max (tf) 500 ns
Power Dissipation Ambient-Max 1500 W

Compare CM30TF-24H with alternatives

Compare 6MBI25L-120 with alternatives