CM30TF-24H vs CM30TF-24H feature comparison

CM30TF-24H Mitsubishi Electric

Buy Now Datasheet

CM30TF-24H Powerex Power Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP POWEREX INC
Package Description FLANGE MOUNT, R-XUFM-D17 FLANGE MOUNT, R-XUFM-X17
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 30 A 30 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-XUFM-D17 R-XUFM-X17
Number of Elements 6 6
Number of Terminals 17 17
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 310 W 310 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 150 ns
Turn-on Time-Nom (ton) 100 ns
VCEsat-Max 3.4 V 3.4 V
Base Number Matches 1 1

Compare CM30TF-24H with alternatives

Compare CM30TF-24H with alternatives