CM21X5R106M16KT vs C0805C106M4PAL feature comparison

CM21X5R106M16KT KYOCERA Corporation

Buy Now Datasheet

C0805C106M4PAL KEMET Corporation

Buy Now Datasheet
Yes No
Obsolete Active
KYOCERA CORP KEMET ELECTRONICS CORP
, 0805 , 0805
compliant not_compliant
EAR99 EAR99
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e4
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch Bulk
20% 20%
16 V 16 V
0805 0805
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare CM21X5R106M16KT with alternatives

Compare C0805C106M4PAL with alternatives