CM1K-67140V-45 vs 5962-8687512XX feature comparison

CM1K-67140V-45 Matra MHS

Buy Now Datasheet

5962-8687512XX Temic Semiconductors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS TEMIC SEMICONDUCTORS
Package Description , CERAMIC, DIP-48
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns 45 ns
Additional Feature INTERRUPT FLAG
JESD-30 Code R-GDIP-T48 R-GDIP-T48
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 1KX8 1KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 4.5 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 4
I/O Type COMMON
Package Equivalence Code DIP48,.6
Screening Level MIL-STD-883
Standby Current-Max 0.03 A
Supply Current-Max 0.23 mA
Terminal Pitch 2.54 mm

Compare CM1K-67140V-45 with alternatives

Compare 5962-8687512XX with alternatives