CM16C550ACP-40
vs
TL16C2550IRHBRG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
QFN
Package Description
DIP, DIP40,.6
HVQCCN, LCC32,.2SQ,20
Pin Count
40
32
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; ICC=10MA @ VCC=5.25V AND F=4MHZ
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 10MHZ
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.0625 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
S-PQCC-N32
JESD-609 Code
e0
e4
Low Power Mode
NO
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
1
2
Number of Terminals
40
32
On Chip Data RAM Width
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HVQCCN
Package Equivalence Code
DIP40,.6
LCC32,.2SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
QUAD
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Pbfree Code
Yes
Length
5 mm
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Compare CM16C550ACP-40 with alternatives
Compare TL16C2550IRHBRG4 with alternatives