CM12J1AS205QA
vs
CG12J12S205PQF8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
ROCKER
ROCKER
Body Breadth
10.7 mm
13.6 mm
Body Height
18 mm
22.5 mm
Body Length or Diameter
27.2 mm
27.2 mm
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Length
0.248 inch
Actuator Material
NYLON
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact Function
ON-OFF
Dielectric Withstand Volts
1500VRMS V
End Contact Plating
SILVER
Housing Material
NYLON
Illumination
LAMP
Insulation Resistance
100000000 Ω
Terminal Length
0.394 inch
Terminal Material
COPPER ALLOY
Compare CM12J1AS205QA with alternatives
Compare CG12J12S205PQF8 with alternatives