CM12ED752DP3
vs
DM30ED752DP3SL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ARCO ELECTRONICS
|
ARCO ELECTRONICS
|
Package Description |
, 7931
|
, 7931
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.0075 µF
|
0.0075 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Height |
22.35 mm
|
22.35 mm
|
Length |
20.07 mm
|
20.07 mm
|
Negative Tolerance |
0.0067%
|
0.0067%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
0.0067%
|
0.0067%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Series |
DM
|
DM
|
Size Code |
7931
|
7931
|
Temperature Coefficient |
-20/+100ppm/Cel ppm/°C
|
-20/+100ppm/Cel ppm/°C
|
Terminal Pitch |
11.11 mm
|
11.11 mm
|
Width |
7.87 mm
|
7.87 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CM12ED752DP3 with alternatives
Compare DM30ED752DP3SL with alternatives