CM1219-05SD
vs
NUP5120X6T1G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT
Package Description
R-PDSO-F6
LEAD FREE, CASE 463A-01, 6 PIN
Pin Count
6
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
COMMON ANODE, 5 ELEMENTS
COMMON ANODE, 5 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
Number of Elements
5
5
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
COMMERCIAL
Rep Pk Reverse Voltage-Max
6.1 V
5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
1
2
Pbfree Code
Yes
Manufacturer Package Code
CASE 463A-01
Breakdown Voltage-Max
7.2 V
Breakdown Voltage-Min
6.2 V
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max
90 W
Terminal Finish
MATTE TIN
Compare CM1219-05SD with alternatives