CM1218-04SE
vs
CM1218-04SE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
ONSEMI
Package Description
LEAD FREE PACKAGE-5
LEAD FREE, SMT, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW CAPACITANCE
Clamping Voltage-Max
6.8 V
6.8 V
Configuration
COMMON ANODE, 4 ELEMENTS
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F5
R-PDSO-F5
Number of Elements
4
4
Number of Terminals
5
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
0.15 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
6.1 V
8.8 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-553, 5 LEAD
Manufacturer Package Code
463B-01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
JESD-609 Code
e4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare CM1218-04SE with alternatives
Compare CM1218-04SE with alternatives