CM1218-02S7 vs CM1218-02SC feature comparison

CM1218-02S7 onsemi

Buy Now Datasheet

CM1218-02SC California Micro Devices

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI CALIFORNIA MICRO DEVICES CORP
Part Package Code SC-70, 3 Lead, 1.25x2 SC-70
Package Description LEAD FREE, SC-70, SMT, 3 PIN R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code 419AB
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Clamping Voltage-Max 6.8 V
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code MO-203 MO-203AA
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e4 e0
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8.8 V 6.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Additional Feature LOW CAPACITANCE