CM102J1AS107PQA7
vs
CM102J13S105DQA8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
ROCKER
ROCKER
Body Breadth
10.7 mm
10.7 mm
Body Height
18 mm
18 mm
Body Length or Diameter
27.2 mm
27.2 mm
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Illumination
AMBER LAMP
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
SOLDER
QUICK CONNECT
Base Number Matches
1
1
Compare CM102J1AS107PQA7 with alternatives
Compare CM102J13S105DQA8 with alternatives