CM102J13S407PQA vs CG12J11S107PQF7 feature comparison

CM102J13S407PQA C&K

Buy Now Datasheet

CG12J11S107PQF7 C&K

Buy Now Datasheet
Yes Yes
Active Active
C & K COMPONENTS INC C & K COMPONENTS INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.50.90.40 8536.50.90.40
RED
0.334 inch
NYLON
ROCKER ROCKER
10.7 mm 13.6 mm
18 mm 22.5 mm
27.2 mm 27.2 mm
COPPER ALLOY
SILVER
0.3HP@250VAC
16A@125VAC 16A@125VAC
16 A 16 A
ON-OFF
125 V 125 V
1500VRMS V
10000 Cycle(s) 10000 Cycle(s)
SILVER
NYLON
100000000 Ω
e4 e4
PANEL MOUNT PANEL MOUNT
80 °C 85 °C
-20 °C -20 °C
NO NO
MOMENTARY MOMENTARY
SPST SPST
ROCKER SWITCH ROCKER SWITCH
Silver (Ag) Silver (Ag)
0.275 inch
COPPER ALLOY
SOLDER SOLDER
1 1

Compare CM102J13S407PQA with alternatives

Compare CG12J11S107PQF7 with alternatives