CM102J13S305QA
vs
CM102J1GS307DQA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
RED
Actuator Length
0.334 inch
Actuator Material
NYLON
Actuator Type
ROCKER
ROCKER
Body Breadth
10.7 mm
10.7 mm
Body Height
18 mm
18 mm
Body Length or Diameter
27.2 mm
27.2 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.3HP@250VAC
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Function
ON-OFF
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1500VRMS V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Plating
SILVER
Housing Material
NYLON
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Length
0.275 inch
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Compare CM102J13S305QA with alternatives
Compare CM102J1GS307DQA with alternatives