CM102J12S207DQA7 vs CM102J12S105QA7 feature comparison

CM102J12S207DQA7 C&K

Buy Now Datasheet

CM102J12S105QA7 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Breadth 10.7 mm 10.7 mm
Body Height 18 mm 18 mm
Body Length or Diameter 27.2 mm 27.2 mm
Contact (AC) Max Rating R Load 16A@125VAC 16A@125VAC
Contact Current(AC)-Max 16 A 16 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1

Compare CM102J12S207DQA7 with alternatives

Compare CM102J12S105QA7 with alternatives