CM102J12S107HQA7 vs CG12J12S205PQF8 feature comparison

CM102J12S107HQA7 C&K

Buy Now Datasheet

CG12J12S205PQF8 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Breadth 10.7 mm 13.6 mm
Body Height 18 mm 22.5 mm
Body Length or Diameter 27.2 mm 27.2 mm
Contact (AC) Max Rating R Load 16A@125VAC 16A@125VAC
Contact Current(AC)-Max 16 A 16 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1
Actuator Color BLACK
Actuator Finish MATTE
Actuator Length 0.248 inch
Actuator Material NYLON
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact Function ON-OFF
Dielectric Withstand Volts 1500VRMS V
End Contact Plating SILVER
Housing Material NYLON
Illumination LAMP
Insulation Resistance 100000000 Ω
Terminal Length 0.394 inch
Terminal Material COPPER ALLOY

Compare CM102J12S107HQA7 with alternatives

Compare CG12J12S205PQF8 with alternatives