CM101-J3-A-S3-07-P-QA-7 vs DA101-J4-R-G2-17-N-QF-6 feature comparison

CM101-J3-A-S3-07-P-QA-7 C&K

Buy Now Datasheet

DA101-J4-R-G2-17-N-QF-6 C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color AMBER RED
Actuator Length 0.334 inch 0.221 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Type ROCKER ROCKER
Body Breadth 10.6934 mm 13.0048 mm
Body Height 16.002 mm 11.7856 mm
Body Length or Diameter 27.2034 mm 18.4912 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Power Rating R Load 0.3HP@250VAC 0.3HP@125VAC
Contact (AC) Max Rating R Load 16A@125VAC 16A@125VAC
Contact Current(AC)-Max 16 A 16 A
Contact Function ON-ON ON-ON
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VRMS V 1500VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material NYLON NYLON
Illumination LAMP LED
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 0.275 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1
Actuator Finish MATTE
Contact Timing SNAP ACTION

Compare CM101-J3-A-S3-07-P-QA-7 with alternatives

Compare DA101-J4-R-G2-17-N-QF-6 with alternatives