CM1-B0-56-650-301-C
vs
LELB1-1REC4-52-50.0-A1-01-V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
Actuator Type
TOGGLE
TOGGLE
Additional Feature
STANDARDS: MIL-PRF-55629, MIL-STD-202
Body Breadth
19.18 mm
19.05 mm
Body Height
47 mm
47.22 mm
Body Length or Diameter
63.5 mm
63.24 mm
Circuit Function
SERIES TRIP
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
7500 A
7500 A
Rated Current
50 A
50 A
Rated Voltage(DC)
80 V
80 V
Reference Standard
CSA; UL
CCC; CSA; IEC; TUV; UL
Surface Mount
NO
NO
Terminal Shape
STUD
SCREW
Base Number Matches
1
1
Compare CM1-B0-56-650-301-C with alternatives
Compare LELB1-1REC4-52-50.0-A1-01-V with alternatives