CM05FD6R2DP3 vs CM10FD6R2DP3 feature comparison

CM05FD6R2DP3 Arco Electronics

Buy Now Datasheet

CM10FD6R2DP3 Arco Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , 4517 , 4517
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.0000062 µF 0.0000062 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 9.14 mm 9.14 mm
Length 11.43 mm 11.43 mm
Negative Tolerance 8.0645% 8.0645%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 8.0645% 8.0645%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM DM
Size Code 4517 4517
Temperature Coefficient 70ppm/Cel ppm/°C 70ppm/Cel ppm/°C
Terminal Pitch 5.95 mm 5.95 mm
Width 4.32 mm 4.32 mm
Base Number Matches 1 1

Compare CM05FD6R2DP3 with alternatives

Compare CM10FD6R2DP3 with alternatives