CM05FD110GP3
vs
CM10FD110GP3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ARCO ELECTRONICS
|
ARCO ELECTRONICS
|
Package Description |
, 4517
|
, 4517
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.000011 µF
|
0.000011 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Height |
9.14 mm
|
9.14 mm
|
Length |
11.43 mm
|
11.43 mm
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Series |
DM
|
DM
|
Size Code |
4517
|
4517
|
Temperature Coefficient |
70ppm/Cel ppm/°C
|
70ppm/Cel ppm/°C
|
Terminal Pitch |
5.95 mm
|
5.95 mm
|
Width |
4.32 mm
|
4.32 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CM05FD110GP3 with alternatives
Compare CM10FD110GP3 with alternatives