CM05CH8R0D50AH
vs
MCH155AN080DL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KYOCERA CORP
ROHM CO LTD
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000008 µF
0.000008 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
e3
Length
1 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
6.25%
6.25%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, PAPER, 13 INCH
Positive Tolerance
6.25%
6.25%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
CH
CH
Temperature Coefficient
60ppm/Cel ppm/°C
60ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Manufacturer Series
MCH15
Package Shape
RECTANGULAR PACKAGE
Series
MCH15A/AN(5,D TOL)
Compare CM05CH8R0D50AH with alternatives
Compare MCH155AN080DL with alternatives