CM05CG8R0D50KQ vs CM05CG8R0D50KH feature comparison

CM05CG8R0D50KQ KYOCERA Crystal Device Corporation

Buy Now Datasheet

CM05CG8R0D50KH KYOCERA Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
KYOCERA CORP KYOCERA CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000008 µF 0.000008 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e4 e4
SURFACE MOUNT SURFACE MOUNT
Yes Yes
6.25% 6.25%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
6.25% 6.25%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
GOLD OVER NICKEL GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
2 2

Compare CM05CG8R0D50KQ with alternatives

Compare CM05CG8R0D50KH with alternatives