CM04FD201JO3 vs DM10FD201JO3 feature comparison

CM04FD201JO3 Arco Electronics

Buy Now Datasheet

DM10FD201JO3 Arco Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.0002 µF 0.0002 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 9.4 mm 9.4 mm
Length 9.91 mm 9.91 mm
Manufacturer Series DM
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM DM
Size Code 3922 3922
Temperature Coefficient 70ppm/Cel ppm/°C 70ppm/Cel ppm/°C
Terminal Pitch 3.57 mm 3.57 mm
Width 5.59 mm 5.59 mm
Base Number Matches 1 4

Compare CM04FD201JO3 with alternatives

Compare DM10FD201JO3 with alternatives