CM03X5R224M04AL vs CMC-004/224MX50201W feature comparison

CM03X5R224M04AL KYOCERA Corporation

Buy Now Datasheet

CMC-004/224MX50201W Tecate Group

Buy Now Datasheet
Yes
Obsolete Active
KYOCERA CORP TECATE GROUP
, 0201 , 0201
compliant compliant
EAR99 EAR99
0.22 µF 0.22 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
5% Tolerance Available On Request
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 13 Inch Waffle Pack
20% 20%
4 V 4 V
0201 0201
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1

Compare CM03X5R224M04AL with alternatives

Compare CMC-004/224MX50201W with alternatives