CM02X5R152K10AH vs C0402X5R1A152K020BA feature comparison

CM02X5R152K10AH KYOCERA Corporation

Buy Now Datasheet

C0402X5R1A152K020BA TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CORP TDK CORP
Package Description , 01005 , 01005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.2 mm 0.2 mm
JESD-609 Code e3 e3
Length 0.4 mm 0.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 01005 01005
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.2 mm 0.2 mm
Base Number Matches 1 2
Pbfree Code Yes
HTS Code 8532.24.00.20
Package Shape RECTANGULAR PACKAGE

Compare CM02X5R152K10AH with alternatives

Compare C0402X5R1A152K020BA with alternatives