CLX6A-FKB-CJNNRFJBB7A363
vs
CLX6A-FKB-CJ1N1F1BB7R3R3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CREE INC
|
CREE INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMD, LCC-6
|
ROHS COMPLIANT, PLASTIC, SMD, LCC-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED/GREEN/BLUE
|
RED/GREEN/BLUE
|
Configuration |
SEPARATE, 3 ELEMENTS
|
SEPARATE, 3 ELEMENTS
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Luminous Intensity-Nom |
700.0/1400.0/400.0 mcd
|
700.0/1400.0/400.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIPLE COLOR LED
|
TRIPLE COLOR LED
|
Overall Height |
2.8 mm
|
2.8 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
630/527/470 nm
|
630/527/470 nm
|
Shape |
SQUARE
|
SQUARE
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CLX6A-FKB-CJNNRFJBB7A363 with alternatives
Compare CLX6A-FKB-CJ1N1F1BB7R3R3 with alternatives