CLU046-1212C1-50AL7G4 vs CLU048-1812C4-403H5K2 feature comparison

CLU046-1212C1-50AL7G4 Citizen Electronics Co Ltd

Buy Now Datasheet

CLU048-1812C4-403H5K2 Citizen Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color NEUTRAL WHITE NEUTRAL WHITE
Configuration COMPLEX COMPLEX
Forward Current-Max 2.76 A 2.76 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type COB COB
Overall Height 1.4 mm 1.4 mm
Packing Method TRAY TRAY
Shape ROUND ROUND
Size 22 mm 22 mm
Surface Mount YES YES
Base Number Matches 2 1
Rohs Code Yes
Additional Feature UL RECOGNIZED

Compare CLU046-1212C1-50AL7G4 with alternatives

Compare CLU048-1812C4-403H5K2 with alternatives