CLU036-1206C1-403M2G2 vs CLU036-1206C1-50AL7G4 feature comparison

CLU036-1206C1-403M2G2 Citizen Electronics Co Ltd

Buy Now Datasheet

CLU036-1206C1-50AL7G4 Citizen Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color NEUTRAL WHITE NEUTRAL WHITE
Configuration COMPLEX COMPLEX
Forward Current-Max 1.38 A 1.38 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type COB COB
Overall Height 1.4 mm 1.4 mm
Packing Method TRAY TRAY
Shape ROUND ROUND
Size 14.5 mm 14.5 mm
Surface Mount YES YES
Base Number Matches 2 2

Compare CLU036-1206C1-403M2G2 with alternatives

Compare CLU036-1206C1-50AL7G4 with alternatives