CLU028-1202C4-403H7K4 vs CLU026-1202C1-503M2G2 feature comparison

CLU028-1202C4-403H7K4 Citizen Electronics Co Ltd

Buy Now Datasheet

CLU026-1202C1-503M2G2 Citizen Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED
Color NEUTRAL WHITE NEUTRAL WHITE
Configuration COMPLEX COMPLEX
Forward Current-Max 0.46 A 0.46 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type COB COB
Overall Height 1.4 mm 1.4 mm
Packing Method TRAY TRAY
Shape ROUND ROUND
Size 9.8 mm 9.8 mm
Surface Mount YES YES
Base Number Matches 1 2
HTS Code 8541.40.20.00

Compare CLU028-1202C4-403H7K4 with alternatives

Compare CLU026-1202C1-503M2G2 with alternatives