CLTP65764-45:RD vs CLTI65764-45 feature comparison

CLTP65764-45:RD Temic Semiconductors

Buy Now Datasheet

CLTI65764-45 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS TEMIC SEMICONDUCTORS
Reach Compliance Code unknown unknown
Access Time-Max 45 ns 45 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Memory Density 65536 bit 65536 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code No
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code SOP28,.4
Standby Current-Max 0.005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.06 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare CLTP65764-45:RD with alternatives

Compare CLTI65764-45 with alternatives