CLT-150-02-S-D-P vs ESQT-150-02-M-D-750 feature comparison

CLT-150-02-S-D-P Samtec Inc

Buy Now Datasheet

ESQT-150-02-M-D-750 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC SAMTEC
TIGER CLAW CONTACT FLEXYZ, TIGER BUY CONTACT
0.158 inch
0.024 inch
3.935 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (20) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR
SQ PIN-SKT
NO NO
1 Cycles
NO NO
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.078 inch
0.078 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
4 mm
30u inch
4.1 A 4.5 A
UL
2 mm 2 mm
SURFACE MOUNT SOLDER
100 100
94V-0
1 1
Yes
ROHS COMPLIANT
PHOSPHOR BRONZE

Compare CLT-150-02-S-D-P with alternatives

Compare ESQT-150-02-M-D-750 with alternatives