CLT-145-02-L-D vs 1469323-1 feature comparison

CLT-145-02-L-D Samtec Inc

Buy Now Datasheet

1469323-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature TIGER CLAW CONTACT
Body Breadth 0.158 inch 0.607 inch
Body Depth 0.024 inch 0.528 inch
Body Length 3.542 inch 0.982 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 1 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.078 inch 0.098 inch
Mating Contact Row Spacing 0.078 inch 0.059 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 6
Number of Rows Loaded 2 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4 mm 1.4986 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 4.1 A
Reference Standard UL
Terminal Pitch 2 mm 2.4892 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 90 40
UL Flammability Code 94V-0
Base Number Matches 1 1
Polarization Key POLARIZED HOUSING
Terminal Length 0.098 inch

Compare CLT-145-02-L-D with alternatives

Compare 1469323-1 with alternatives