CLT-143-03-L-D vs 185-4-066-1-NFX-BT0 feature comparison

CLT-143-03-L-D Samtec Inc

Buy Now Datasheet

185-4-066-1-NFX-BT0 MPE-Garry GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MPE GARRY GMBH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature E.L.P., TIGER CLAW CONTACT, LOW PROFILE
Body Breadth 0.157 inch 0.138 inch
Body Length 3.386 inch 1.772 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .5004 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.064 mm 3.9116 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.1 A 1 A
Reference Standard UL UL
Terminal Length 0.116 inch
Terminal Pitch 2 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 84 66
Withdrawl Force-Min .1668 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Depth 0.181 inch
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 424VAC V
Polarization Key POLARIZED HOUSING

Compare CLT-143-03-L-D with alternatives

Compare 185-4-066-1-NFX-BT0 with alternatives