CLT-141-02-F-D-BE vs CLE-139-01-G-DV-A-K-TR feature comparison

CLT-141-02-F-D-BE Samtec Inc

Buy Now Datasheet

CLE-139-01-G-DV-A-K-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Description 82 Position, Low Profile Dual-Wipe Socket, 2.00mm Pitch
Samacsys Manufacturer SAMTEC
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 1093.78 640.96
Category CO2 Kg 3.7 3.7
CO2 4046.986 2371.552
Compliance Temperature Grade Military: -55C to +125C Military: -65C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-01-23
CAS Accounted for Wt 35 44
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0 7439-92-1, 7440-41-7, 7440-48-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Additional Feature TIGER CLAW CONTACT PICK&PLACE PAD, TAPE&REEL PKG
Body Breadth 0.157 inch 0.125 inch
Body Depth 0.09 inch 0.123 inch
Body Length 3.227 inch 1.228 inch
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.031 inch
Mating Contact Row Spacing 0.079 inch 0.047 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.6 mm 3.9624 mm
Plating Thickness FLASH inch 10u inch
Rated Current (Signal) 4.1 A 0.75 A
Terminal Pitch 2 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 82 78
Base Number Matches 1 1
EU RoHS Exemptions 6(c)
SVHC Over MCV 7439-92-1
Board Mounting Option POSITIONING PIN
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 375VAC V
Durability 100 Cycles
Insertion Force-Max .556 N
Insulation Resistance 5000000000 Ω
Polarization Key POLARIZED HOUSING
Reference Standard UL
Withdrawl Force-Min .3336 N

Compare CLT-141-02-F-D-BE with alternatives

Compare CLE-139-01-G-DV-A-K-TR with alternatives