CLT-140-03-S-D
vs
3964B-11TW-L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Body Breadth
0.157 inch
0.461 inch
Body Depth
0.084 inch
0.449 inch
Body Length
3.15 inch
1.711 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
SN
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
.5004 N
Insulator Color
BLACK
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.156 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.0226 mm
Plating Thickness
30u inch
Rated Current (Signal)
4.1 A
7 A
Reference Standard
UL
UL
Terminal Length
0.116 inch
0.154 inch
Terminal Pitch
2 mm
3.9624 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
80
11
Withdrawl Force-Min
.1668 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Insulation Resistance
1000000000 Ω
Polarization Key
POLARIZED HOUSING
Compare CLT-140-03-S-D with alternatives
Compare 3964B-11TW-L with alternatives