CLT-140-02-G-D-BE vs CLT-140-02-G-D feature comparison

CLT-140-02-G-D-BE Samtec Inc

Buy Now Datasheet

CLT-140-02-G-D Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature TIGER CLAW CONTACT TIGER CLAW CONTACT
Body Breadth 0.157 inch 0.158 inch
Body Depth 0.09 inch 0.024 inch
Body Length 3.148 inch 3.148 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles 1 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.078 inch
Mating Contact Row Spacing 0.079 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.6 mm 4 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 4.1 A 4.1 A
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Reference Standard UL
UL Flammability Code 94V-0

Compare CLT-140-02-G-D-BE with alternatives

Compare CLT-140-02-G-D with alternatives