CLT-138-02-F-D-BE-A-K
vs
ULTSHCR-105-S-03-090-T-LT-001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
BOTTOM ENTRY, PICK&PLACE PAD
MATING PIN LENGTH=0.090 INCHES
Board Mounting Option
POSITIONING PIN
Body Breadth
0.157 inch
0.098 inch
Body Depth
0.084 inch
Body Length
2.992 inch
0.5 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
TIN LEAD (200) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Durability
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.5004 N
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYESTER
JESD-609 Code
e3
e0
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.5212 mm
Plating Thickness
FLASH inch
200u inch
Rated Current (Signal)
2 A
3 A
Reference Standard
UL
UL
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
76
5
Withdrawl Force-Min
.1668 N
Base Number Matches
1
1
Rohs Code
No
Insulation Resistance
5000000000 Ω
Polarization Key
POLAR PIN POSITION
Terminal Length
0.09 inch
Compare CLT-138-02-F-D-BE-A-K with alternatives
Compare ULTSHCR-105-S-03-090-T-LT-001 with alternatives