CLT-130-02-S-D-A-P
vs
CLT-130-02-LM-D-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
not_compliant
not_compliant
Samacsys Manufacturer
SAMTEC
SAMTEC
Additional Feature
TIGER CLAW CONTACT
TIGER CLAW CONTACT
Board Mounting Option
PEG
PEG
Body Breadth
0.158 inch
0.158 inch
Body Depth
0.024 inch
0.024 inch
Body Length
2.361 inch
2.361 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
1 Cycles
1 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.078 inch
0.078 inch
Mating Contact Row Spacing
0.078 inch
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4 mm
4 mm
Plating Thickness
30u inch
10u inch
Rated Current (Signal)
4.1 A
4.1 A
Reference Standard
UL
UL
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
60
60
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare CLT-130-02-S-D-A-P with alternatives
Compare CLT-130-02-LM-D-A with alternatives