CLT-127-02-F-D-BE
vs
50121-3387H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER CLAW CONTACT
OPTIONAL POLARIZATION
Body Breadth
0.157 inch
0.485 inch
Body Depth
0.09 inch
0.827 inch
Body Length
2.125 inch
14.25 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
AU ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
GUIDE SLOT
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
3
Number of Rows Loaded
2
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.6 mm
2.54 mm
Plating Thickness
FLASH inch
50u inch
Rated Current (Signal)
4.1 A
1 A
Terminal Pitch
2 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
54
387
Base Number Matches
4
1
Board Mounting Option
HOLE .099-.111
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
Polarization Key
POLARIZED KEY
Reference Standard
UL, CSA
Terminal Length
0.18 inch
Compare CLT-127-02-F-D-BE with alternatives
Compare 50121-3387H with alternatives