CLT-120-02-FM-D-BE-A-K vs CLT-120-02-L-D-BE-A-P feature comparison

CLT-120-02-FM-D-BE-A-K Samtec Inc

Buy Now Datasheet

CLT-120-02-L-D-BE-A-P Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature BOTTOM ENTRY, LOW PROFILE BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Board Mounting Option POSITIONING PIN
Body Breadth 0.157 inch
Body Depth 0.084 inch
Body Length 1.575 inch
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Durability 100 Cycles
Insertion Force-Max .5004 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.5212 mm
Plating Thickness 10u inch
Rated Current (Signal) 2 A
Reference Standard UL
Withdrawl Force-Min .1668 N

Compare CLT-120-02-FM-D-BE-A-K with alternatives

Compare CLT-120-02-L-D-BE-A-P with alternatives