CLT-120-02-F-D-BE-A vs CLT-120-02-H-D-A feature comparison

CLT-120-02-F-D-BE-A Samtec Inc

Buy Now Datasheet

CLT-120-02-H-D-A Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 3 Weeks
Samacsys Description 40 Position, Low Profile Dual-Wipe Socket, 2.00mm Pitch 40 Position, Low Profile Dual-Wipe Socket, 2.00mm Pitch
Samacsys Manufacturer SAMTEC SAMTEC
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Total Weight 645.56
Category CO2 Kg 3.7 3.7
CO2 2388.572
Compliance Temperature Grade Military: -65C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c) 6(c)
Candidate List Date 2024-06-27 2024-06-27
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 46 46
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0
EFUP 50 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Additional Feature BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT TIGER CLAW CONTACT
Board Mounting Option POSITIONING PIN PEG
Body Breadth 0.157 inch 0.158 inch
Body Depth 0.084 inch 0.024 inch
Body Length 1.575 inch 1.574 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles 1 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .5004 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.078 inch
Mating Contact Row Spacing 0.079 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.5212 mm 4 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 2 A 4.1 A
Reference Standard UL UL
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
Withdrawl Force-Min .1668 N
Base Number Matches 6 3
Mounting Option 1 LOCKING
UL Flammability Code 94V-0

Compare CLT-120-02-F-D-BE-A with alternatives

Compare CLT-120-02-H-D-A with alternatives