CLT-114-02-L-D-BE-TR vs 960228-6203-AR feature comparison

CLT-114-02-L-D-BE-TR Samtec Inc

Buy Now Datasheet

960228-6203-AR 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature TIGER CLAW CONTACT ROHS COMPLIANT
Body Breadth 0.158 inch 0.2 inch
Body Depth 0.024 inch 0.28 inch
Body Length 1.102 inch 1.4 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD FLASH OVER NICKEL (100)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 1 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch 0.1 inch
Mating Contact Row Spacing 0.078 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4 mm 2.54 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 4.1 A 2 A
Reference Standard UL UL
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 28 28
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Dielectric Withstanding Voltage 1000VDC V
Insulation Resistance 500000000 Ω
Terminal Length 0.14 inch

Compare CLT-114-02-L-D-BE-TR with alternatives

Compare 960228-6203-AR with alternatives